- Home ›
- All Products›
- 55A0811-16-9F871
55A0811-16-9F871
TE Connectivity / Raychem Brand
55A0811-16-9F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-16-9F871
Search Keywords: 55A0811169F871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-16-9F871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Overall Outside Diameter:.077 in
-
Conductor Diameter:.056 in
-
Wire Source:United States
-
Strand Size:29 AWG
-
Cable Type:Spec 55
-
Wire Size:16 AWG
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:1
-
Wire Color:White
-
Number of Strands:19
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Wire Diameter:.077 in
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$1.841
1,000
$1.133
1,500
$0.897
2,000 +
$0.879
Click for Quote
Log in
to unlock special pricing