- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0811-16-9
55A0811-16-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0811169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-16-9
-
Alias/AKA:218033-007
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.009 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850 Feet
Ships today, if you order in
MOQ for In Stock Qty:
250 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$1.565
500
$1.561
1,000
$0.961
1,500
$0.760
2,000 +
$0.745
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT