- Home ›
- All Products›
- 55A0811-10-9
55A0811-10-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0811109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-10-9
-
Alias/AKA:218035-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:10 AWG
-
Voltage Rating:600 V
-
Wire Color:White
-
Cable Style:Primary
-
Strand Size:26 AWG
-
Wire Source:United States
-
Wire Diameter:3.4 mm
-
Insulation Thickness:.009 in
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:3.4 mm
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:37
-
Conductor Diameter:2.81 mm
-
Cable Insulation Thickness:.009 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$9.04
500
$4.78
750
$3.37
1,000 +
$3.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT