- Home ›
- All Products›
- 55A0811-10-2-1KF
55A0811-10-2-1KF
TE Connectivity / Raychem Brand
55A0811-10-2-1 - Packaged 1,000 Ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-10-2-1 - Packaged 1,000 Ft/Spool
Search Keywords: 55A08111021KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0811-10-2-1KF
-
Alias/AKA:CA0128-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.11 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:3.403 mm
-
Wire Source:United States
-
Comment:1000 ft per spool ± 0 ft
-
Number of Strands:37
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Insulation Thickness:.009 in
-
Strand Size:26 AWG
-
Wire Size:5.26 mm²
-
Operating Temperature Range:-65 – 200 °C
-
Cable Insulation Thickness:.009 in
-
Product Type:Wire
-
Overall Outside Diameter:3.4 mm
-
Wire Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$6.34
500
$3.90
750
$3.09
1,000 +
$3.02
Click for Quote
Log in
to unlock special pricing