- Home ›
- All Products›
- 55A0712-22-90
55A0712-22-90
TE Connectivity / Raychem Brand
55A0712-22-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0712-22-90
Search Keywords: 55A07122290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0712-22-90
-
Alias/AKA:074309-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Number of Strands:19
-
Cable Type:Spec 55
-
Wire Source:United States
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Type:Wire
-
Strand Size:34 AWG
-
Conductor Material:Silver-Plated Copper
-
Wire Diameter:1.574 mm
-
Voltage Rating:1000 V
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:1.574 mm
-
Wire Size:22 AWG
-
Conductor Diameter:.762 mm
-
Wire Color:White with Black Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$2.678
2,500
$1.418
3,750
$0.998
5,000 +
$0.978
Click for Quote
Log in
to unlock special pricing