- Home ›
- All Products›
- 55A0221-22-9/96
55A0221-22-9/96
TE Connectivity / Raychem Brand
55A0221-22-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0221-22-9/96
Search Keywords: 55A022122996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0221-22-9/96
-
Alias/AKA:CW4319-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Cable Type:Spec 55A
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:22 AWG, .33 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$2.49
1,000
$1.54
1,500
$1.22
2,000 +
$1.20
Click for Quote
Log in
to unlock special pricing