- Home ›
- All Products›
- 55A0211-22-9
55A0211-22-9
TE Connectivity / Raychem Brand
55A0211-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0211-22-9
Search Keywords: 55A0211229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0211-22-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$3.03
2,500
$1.61
3,750
$1.13
5,000 +
$1.11
Click for Quote
Log in
to unlock special pricing