- Home ›
- All Products›
- 55A0141-16-MST4CS2275
55A0141-16-MST4CS2275
TE Connectivity / Raychem Brand
55A0141-16-MST4CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0141-16-MST4CS2275
Search Keywords: 55A014116MST4CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0141-16-MST4CS2275
-
Alias/AKA:860641-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.165 in
-
Product Type:Wire Lead
-
Conductor Diameter:.052 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:29 AWG
-
Cable Style:Primary
-
Number of Strands:19
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$5.39
500
$3.32
750
$2.63
1,000 +
$2.57
Click for Quote
Log in
to unlock special pricing