Image is representational - see mfr. specs

55A0141-12-MST4CS2275

TE Connectivity / Raychem Brand

55A0141-12-MST4CS2275

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0141-12-MST4CS2275
Search Keywords: 55A014112MST4CS2275
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0141-12-MST4CS2275
  • Alias/AKA:
    188855-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Conductor Material:
    Tin-Plated Copper
  • Conductor Diameter:
    .084 in
  • Number of Strands:
    37
  • Voltage Rating:
    600 VAC
  • Wire Size:
    12 AWG
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Cable Style:
    Primary
  • Cable Type:
    Spec 55
  • Overall Outside Diameter:
    .249 in
  • Operating Temperature Range:
    -65 – 150 °C
  • Strand Size:
    28 AWG
  • Product Type:
    Wire Lead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
250
$18.65
500
$9.84
750
$6.77
1,000 +
$6.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!