- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A0134-26-9/93/96CS2275
55A0134-26-9/93/96CS2275
TE Connectivity / Raychem Brand
55A0134-26-9/93/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0134-26-9/93/96CS2275
Search Keywords: 55A01342699396CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0134-26-9/93/96CS2275
-
Alias/AKA:550435-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Strands:19
-
Wire Size:26 AWG
-
Cable Style:Twisted Pair
-
Shielded:No
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$14.08
1,000
$7.43
1,500
$5.11
2,000 +
$5.01
Click for Quote
Log in
to unlock special pricing