- Home ›
- All Products›
- 55A0131-26-9/93/96CS2275
55A0131-26-9/93/96CS2275
TE Connectivity / Raychem Brand
55A0131-26-9/93/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0131-26-9/93/96CS2275
Search Keywords: 55A01312699396CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0131-26-9/93/96CS2275
-
Alias/AKA:204695-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Product Type:Wire Lead
-
Conductor Diameter:.018 in
-
Overall Outside Diameter:.069 in
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:38 AWG
-
Wire Size:26 AWG
-
Shielded:No
-
Wire Color:White with Blue Stripe
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$4.94
1,000
$2.61
1,500
$1.84
2,000 +
$1.80
Click for Quote
Log in
to unlock special pricing