- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0131-24-0/2/9
55A0131-24-0/2/9
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 24AWG 2.03mm 600VAC Black/Red/White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 24AWG 2.03mm 600VAC Black/Red/White
Search Keywords: 55A013124029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0131-24-0/2/9
-
Alias/AKA:615857-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,376
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT