- Home ›
- All Products›
- 55A0131-12-9/93/96CS2275
55A0131-12-9/93/96CS2275
TE Connectivity / Raychem Brand
55A0131-12-9/93/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0131-12-9/93/96CS2275
Search Keywords: 55A01311299396CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0131-12-9/93/96CS2275
-
Alias/AKA:081399-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Diameter:.084 in
-
Voltage Rating:600 VAC
-
Strand Size:28 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Wire Size:12 AWG
-
Overall Outside Diameter:.222 in
-
Number of Strands:37
-
Conductor Material:Tin-Plated Copper
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$13.95
500
$7.38
750
$5.20
1,000 +
$5.09
Click for Quote
Log in
to unlock special pricing