- Home ›
- All Products›
- 55A0124-26-6/9
55A0124-26-6/9
TE Connectivity / Raychem Brand
55A0124-26-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0124-26-6/9
Search Keywords: 55A01242669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0124-26-6/9
-
Alias/AKA:316306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Number of Strands:19
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Conductors:2
-
Cable Style:Primary
-
Strand Size:38 AWG
-
Wire Color:Blue
-
Product Type:Wire Lead
-
Overall Outside Diameter:.064 in
-
Conductor Diameter:.018 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$4.64
1,000
$2.46
1,500
$1.73
2,000 +
$1.69
Click for Quote
Log in
to unlock special pricing