- Home ›
- All Products›
- 55A0124-22-6/9
55A0124-22-6/9
TE Connectivity / Raychem Brand
55A0124-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0124-22-6/9
Search Keywords: 55A01242269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0124-22-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,250
$5.42
2,500
$2.86
3,750
$1.97
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing