- Home ›
- All Products›
- 55A0122-20-0/9
55A0122-20-0/9
TE Connectivity / Raychem Brand
55A0122-20-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0122-20-0/9
Search Keywords: 55A01222009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0122-20-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Wire Size:20 AWG
-
Conductor Material:Silver-Plated Copper
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Overall Outside Diameter:.102 in
-
Strand Size:32 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Number of Conductors:2
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Conductor Diameter:.037 in
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,250
$3.10
2,500
$1.64
3,750
$1.16
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing