- Home ›
- All Products›
- 55A0121-26-9/96
55A0121-26-9/96
TE Connectivity / Raychem Brand
55A0121-26-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0121-26-9/96
Search Keywords: 55A012126996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-26-9/96
-
Alias/AKA:316053-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:38 AWG
-
Cable Type:Spec 55A
-
Wire Color:White , White with Blue Stripe
-
Wire Size:26 AWG, .13 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.064 in, 1.67 mm
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire Lead
-
Conductor Diameter:.018 in, .46 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$2.54
1,000
$1.57
1,500
$1.24
2,000 +
$1.22
Click for Quote
Log in
to unlock special pricing