Image is representational - see mfr. specs

High Performance Cable Ethylene Tetrafluoroethylene 2Conductors 26AWG 1.63mm 600VAC Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable Ethylene Tetrafluoroethylene 2Conductors 26AWG 1.63mm 600VAC Reel
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 26 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A01212669
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0121-26-6/9
  • Alias/AKA:
    316084-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin Plated Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 309
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
20 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.32
500
$2.31
1,000
$1.43
1,500
$1.13
2,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!