- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0121-24-9/96
TE Connectivity / Raychem Brand
55A0121-24-9/96
55A0121-24-9/96
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A0121-24-9/96
Search Keywords: 55A012124996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-24-9/96
-
Alias/AKA:316430-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Frequently Asked Questions
Is 55A0121-24-9/96 RoHS compliant?
Yes, 55A0121-24-9/96 is RoHS compliant.
What is the lead time for 55A0121-24-9/96?
The standard lead time for 55A0121-24-9/96 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,325
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$2.36
100
$1.65
250
$1.54
500
$1.49
1,000
$1.43
1,500
$1.42
2,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT