- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0121-24-2/6
55A0121-24-2/6
TE Connectivity / Raychem Brand
55A0121-24-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-24-2/6
Search Keywords: 55A01212426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-24-2/6
-
Alias/AKA:316019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
979
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.91
250
$1.89
500
$1.88
1,000
$1.87
1,500
$1.86
2,000 +
$1.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT