Image is representational - see mfr. specs

55A0121-24-0/6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0121-24-0/6
Search Keywords: 55A01212406
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0121-24-0/6
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    24 AWG
  • Number of Strands:
    19
  • Overall Outside Diameter:
    1.93 mm
  • Operating Temperature Range:
    -65 – 150 °C
  • Strand Size:
    36 AWG
  • Conductor Diameter:
    .023 in
  • Number of Conductors:
    2
  • Cable Type:
    Spec 55
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Conductor Material:
    Tin-Plated Copper
  • Voltage Rating:
    600 VAC
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Wire Color:
    Blue
  • Cable Style:
    Primary
  • Product Type:
    Wire Lead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 987 Feet
Can Ship immediately You may purchase all in-stock quantity of 987
Stock lot only:
987 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.2837
1,000
$1.1670
1,500
$0.9240
2,000 +
$0.9050
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!