- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0121-20-9/96CS2275
55A0121-20-9/96CS2275
TE Connectivity / Raychem Brand
55A0121-20-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-20-9/96CS2275
Search Keywords: 55A012120996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-20-9/96CS2275
-
Alias/AKA:351053-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,769 Feet
Ships today, if you order in
Minimum Order Quantity:
50 Feet
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$1.045
250
$0.730
1,000
$0.683
2,500
$0.640
5,000
$0.634
7,500
$0.628
10,000
$0.622
15,000 +
$0.618
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT