- Home ›
- All Products›
- 55A0121-20-9/96
55A0121-20-9/96
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A012120996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-20-9/96
-
Alias/AKA:316067-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White with Blue Stripe
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.102 in
-
Number of Conductors:2
-
Number of Strands:19
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.94 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 8/31/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$3.04
100
$1.78
250
$1.61
500
$1.53
1,000 +
$1.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT