- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0121-16-9/96CS2275
55A0121-16-9/96CS2275
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 16AWG 1.73mm 600VAC White/Blue
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 16AWG 1.73mm 600VAC White/Blue
Search Keywords: 55A012116996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-16-9/96CS2275
-
Alias/AKA:425519-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.57
250
$1.52
500
$1.45
1,000
$1.39
2,500
$1.33
5,000
$1.30
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing