- Home ›
- All Products›
- 55A0121-16-2/6
55A0121-16-2/6
TE Connectivity / Raychem Brand
55A0121-16-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-16-2/6
Search Keywords: 55A01211626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-16-2/6
-
Alias/AKA:CM4021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:29 AWG
-
Number of Conductors:2
-
Wire Color:Red
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Number of Strands:19
-
Conductor Diameter:.052 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Overall Outside Diameter:.138 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
480
can ship 9/30/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$4.56
250
$4.54
500
$2.80
750
$2.21
1,000 +
$2.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT