Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55A0121-16-0/9

High Performance Cable 2Conductors 16AWG 3.51mm 600VAC Black/White Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
High Performance Cable 2Conductors 16AWG 3.51mm 600VAC Black/White Reel
Search Keywords: 55A01211609
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55A0121-16-0/9
Alias/AKA: 315274-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tin Plated Copper
Type: High Performance Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55A0121-16-0/9 RoHS compliant?
Yes, 55A0121-16-0/9 is RoHS compliant.
What is the lead time for 55A0121-16-0/9?
The standard lead time for 55A0121-16-0/9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,532 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.32
100
$2.32
250
$2.17
500
$2.10
1,000
$2.01
2,500
$1.99
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!