- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A0121-14-2/6-MX
55A0121-14-2/6-MX
TE Connectivity / Raychem Brand
Twisted Pair Cable - Spec 55 - Operating Voltage 600 VAC - Tin-Plated Copper - 14 AWG Wire Size.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable - Spec 55 - Operating Voltage 600 VAC - Tin-Plated Copper - 14 AWG Wire Size.
Search Keywords: 55A01211426MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-14-2/6-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.48
250
$2.39
500
$2.34
1,000
$2.29
2,500
$1.79
5,000
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing