- Home ›
- All Products›
- 55A0121-14-0/6
55A0121-14-0/6
TE Connectivity / Raychem Brand
55A0121-14-0/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-14-0/6
Search Keywords: 55A01211406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-14-0/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Cable Style:Primary
-
Overall Outside Diameter:.172 in
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Wire Color:Blue
-
Strand Size:27 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.065 in
-
Product Type:Wire Lead
-
Number of Conductors:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$5.18
500
$3.19
750
$2.53
1,000 +
$2.48
Click for Quote
Log in
to unlock special pricing