- Home ›
- All Products›
- 55A0121-12-9/96
55A0121-12-9/96
TE Connectivity / Raychem Brand
55A0121-12-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-12-9/96
Search Keywords: 55A012112996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-12-9/96
-
Alias/AKA:928724-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.084 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:5.38 mm
-
Voltage Rating:600 VAC
-
Wire Color:White
-
Strand Size:38 AWG
-
Number of Strands:27
-
Cable Style:Primary
-
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$9.50
500
$5.03
750
$3.54
1,000 +
$3.47
Click for Quote
Log in
to unlock special pricing