- Home ›
- All Products›
- 55A0121-12-0/2
55A0121-12-0/2
TE Connectivity / Raychem Brand
55A0121-12-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-12-0/2
Search Keywords: 55A01211202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0121-12-0/2
-
Alias/AKA:202593-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.084 in
-
Overall Outside Diameter:5.38 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:38 AWG
-
Wire Color:Black
-
Wire Size:12 AWG
-
Cable Style:Primary
-
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 55
-
Number of Strands:27
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$9.07
500
$4.80
750
$3.38
1,000 +
$3.31
Click for Quote
Log in
to unlock special pricing