- Home ›
- All Products›
- 55A0116-18-9
55A0116-18-9
TE Connectivity / Raychem Brand
55A0116-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0116-18-9
Search Keywords: 55A0116189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0116-18-9
-
Alias/AKA:EG8477-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$6.09
1,000
$3.23
1,500
$2.27
2,000 +
$2.22
Click for Quote
Log in
to unlock special pricing