- Home ›
- All Products›
- 55A0114-26-5L0
55A0114-26-5L0
TE Connectivity / Raychem Brand
55A0114-26-5L0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0114-26-5L0
Search Keywords: 55A0114265L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0114-26-5L0
-
Alias/AKA:222650-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Cable Insulation Thickness:.005 in
-
Number of Conductors:1
-
Number of Strands:19
-
Cable Type:Spec 55
-
Overall Outside Diameter:.032 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Conductor Diameter:.02 in
-
Wire Size:26 AWG
-
Wire Diameter:.032 in
-
Cable Style:Primary
-
Strand Size:38 AWG
-
Wire Color:Light Green with Black Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$2.537
2,500
$1.343
3,750
$0.945
5,000 +
$0.926
Click for Quote
Log in
to unlock special pricing