Image is representational - see mfr. specs

55A0114-26-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0114-26-0
Search Keywords: 55A0114260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0114-26-0
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Color:
    Black
  • Operating Temperature Range:
    -65 – 200 °C
  • Strand Size:
    38 AWG
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Number of Strands:
    19
  • Wire Diameter:
    .81 mm
  • Cable Type:
    Spec 55
  • Product Type:
    Wire
  • Voltage Rating:
    600 V
  • Overall Outside Diameter:
    .81 mm
  • Wire Source:
    United States
  • Wire Size:
    26 AWG
  • Insulation Thickness:
    .005 in
  • Number of Conductors:
    1
  • Cable Style:
    Primary
  • Conductor Diameter:
    .5 mm
  • Cable Insulation Thickness:
    .005 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,118 Feet
Ships today, if you order in
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
25 Feet
15 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.12
250 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!