Image is representational - see mfr. specs

55A0112-8-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0112-8-2
Search Keywords: 55A011282
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0112-8-2
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Spec 55
  • Conductor Material:
    Silver-Coated Copper
  • Wire Size:
    8 AWG
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Operating Temperature Range:
    -65 – 200 °C
  • Voltage Rating:
    600 V
  • Wire Color:
    Red
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
30 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
250
$35.97
500
$18.98
750
$13.06
1,000 +
$12.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!