- Home ›
- All Products›
- 55A0112-26-5
55A0112-26-5
TE Connectivity / Raychem Brand
55A0112-26-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-26-5
Search Keywords: 55A0112265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-26-5
-
Alias/AKA:974767-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Conductor Material:Silver-Plated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Cable Insulation Thickness:.005 in, .127 mm
-
Wire Size:26 AWG
-
Conductor Diameter:.5 mm
-
Wire Color:Green
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Thickness:.005 in
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Product Type:Wire
-
Strand Size:38 AWG
-
Overall Outside Diameter:.81 mm
-
Cable Style:Primary
-
Wire Diameter:.032 in
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,250
$1.243
2,500
$0.765
3,750
$0.606
5,000 +
$0.594
Click for Quote
Log in
to unlock special pricing