Image is representational - see mfr. specs

55A0112-22-98

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0112-22-98
Search Keywords: 55A01122298
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0112-22-98
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Thickness:
    .127 mm
  • Overall Outside Diameter:
    1.09 mm
  • Wire Diameter:
    1.09 mm
  • Number of Strands:
    19
  • Cable Type:
    Spec 55
  • Wire Size:
    .326 mm²
  • Conductor Diameter:
    .031 in
  • Cable Style:
    Primary
  • Wire Source:
    United States
  • Operating Temperature Range:
    -65 – 200 °C
  • Strand Size:
    34 AWG
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Number of Conductors:
    1
  • Wire Color:
    White with Gray Stripe
  • Cable Insulation Thickness:
    .005 in, .127 mm
  • Voltage Rating:
    600 V
  • Product Type:
    Wire
  • Conductor Material:
    Silver-Plated Copper
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$2.050
5,000
$1.082
7,500
$0.744
10,000 +
$0.729
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!