- Home ›
- All Products›
- 55A0112-22-92
55A0112-22-92
TE Connectivity / Raychem Brand
55A0112-22-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-22-92
Search Keywords: 55A01122292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-22-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:White with Red Stripe
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$2.050
5,000
$1.082
7,500
$0.744
10,000 +
$0.729
Click for Quote
Log in
to unlock special pricing