- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0112-22-1
55A0112-22-1
TE Connectivity / Raychem Brand
High Performance Cable 22AWG 1.09mm Silver Plated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 22AWG 1.09mm Silver Plated Copper 600VAC
Search Keywords: 55A0112221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-22-1
-
Alias/AKA:607610-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,018 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$0.709
250
$0.634
500
$0.620
1,000
$0.607
2,500
$0.594
5,000
$0.587
7,500
$0.585
10,000 +
$0.583
Click for Quote
Log in
to unlock special pricing