- Home ›
- All Products›
- 55A0112-20-4
55A0112-20-4
TE Connectivity / Raychem Brand
55A0112-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0112-20-4
Search Keywords: 55A0112204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-20-4
-
Alias/AKA:634878-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Wire Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,611 Feet
Can Ship immediately
MOQ for In Stock Qty:
95 Feet
MOQ for out of Stock Qty:
95 Feet
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
95
$1.579
500
$1.576
1,000
$1.572
2,500
$1.568
5,000
$0.830
7,500
$0.584
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing