- Home ›
- All Products›
- 55A0112-20-3
55A0112-20-3
TE Connectivity / Raychem Brand
55A0112-20-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-20-3
Search Keywords: 55A0112203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-20-3
-
Alias/AKA:299511-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Strand Size:32 AWG
-
Insulation Thickness:.005 in
-
Wire Color:Orange
-
Cable Insulation Thickness:.005 in, .127 mm
-
Wire Diameter:1.27 mm
-
Conductor Material:Silver-Plated Copper
-
Overall Outside Diameter:.05 in
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Conductors:1
-
Wire Size:20 AWG
-
Wire Source:United States
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Conductor Diameter:1.01 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,958
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.631
250
$0.565
500
$0.563
1,000
$0.552
2,500
$0.529
5,000
$0.528
7,500
$0.523
10,000 +
$0.521
Click for Quote
Log in
to unlock special pricing