- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0112-20-2
55A0112-20-2
TE Connectivity / Raychem Brand
Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0112202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-20-2
-
Alias/AKA:011780-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.32 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Feet
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7 Feet
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.7678
25
$0.6980
250
$0.6250
500
$0.6100
1,000
$0.5970
2,500
$0.5850
5,000
$0.5780
7,500
$0.5760
10,000 +
$0.5740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments