- Home ›
- All Products›
- 55A0112-20-1
55A0112-20-1
TE Connectivity / Raychem Brand
55A0112-20-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0112-20-1
Search Keywords: 55A0112201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-20-1
-
Alias/AKA:725773-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Size:20 AWG
-
Wire Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,425
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
12 Weeks
can ship
8/3/26