- Home ›
- All Products›
- 55A0112-18-0
55A0112-18-0
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0112180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-18-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Black
-
Insulation Thickness:.005 in
-
Voltage Rating:600 V
-
Wire Source:United States
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Number of Strands:19
-
Wire Diameter:.06 in
-
Cable Type:Spec 55
-
Number of Conductors:1
-
Conductor Diameter:.047 in
-
Overall Outside Diameter:1.52 mm
-
Cable Insulation Thickness:.005 in, .127 mm
-
Wire Size:18 AWG
-
Conductor Material:Silver-Plated Copper
-
Strand Size:30 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Type:Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
500
$1.31
1,000
$0.80
1,500
$0.64
2,000 +
$0.62
Click for Quote
Log in
to unlock special pricing