- Home ›
- All Products›
- 55A0112-16-6
55A0112-16-6
TE Connectivity / Raychem Brand
55A0112-16-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-16-6
Search Keywords: 55A0112166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-16-6
-
Alias/AKA:066603-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Voltage Rating:600 V
-
Conductor Material:Silver-Plated Copper
-
Wire Diameter:1.73 mm
-
Cable Style:Primary
-
Strand Size:29 AWG
-
Cable Type:Spec 55A
-
Wire Size:16 AWG
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Thickness:.127 mm
-
Cable Insulation Thickness:.005 in, .127 mm
-
Wire Color:Blue
-
Conductor Diameter:1.42 mm
-
Number of Conductors:1
-
Number of Strands:19
-
Overall Outside Diameter:.068 in
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$2.78
2,500
$1.48
3,750
$1.04
5,000 +
$1.02
Click for Quote
Log in
to unlock special pricing