- Home ›
- All Products›
- 55A0112-14-5
55A0112-14-5
TE Connectivity / Raychem Brand
55A0112-14-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-14-5
Search Keywords: 55A0112145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-14-5
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Wire Size:14 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Wire Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$3.03
1,000
$1.87
1,500
$1.48
2,000 +
$1.45
Click for Quote
Log in
to unlock special pricing