- Home ›
- All Products›
- 55A0112-14-4
55A0112-14-4
TE Connectivity / Raychem Brand
55A0112-14-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-14-4
Search Keywords: 55A0112144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-14-4
-
Alias/AKA:093321-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 AWG
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
500
$2.88
1,000
$1.78
1,500
$1.41
2,000 +
$1.38
Click for Quote
Log in
to unlock special pricing