- Home ›
- All Products›
- 55A0112-14-1
55A0112-14-1
TE Connectivity / Raychem Brand
55A0112-14-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-14-1
Search Keywords: 55A0112141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-14-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:14 AWG
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Wire Color:BROWN
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
2,500
$2.710
5,000
$1.430
7,500
$0.984
10,000 +
$0.964
Click for Quote
Log in
to unlock special pricing