- Home ›
- All Products›
- 55A0112-12-6
55A0112-12-6
TE Connectivity / Raychem Brand
55A0112-12-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-12-6
Search Keywords: 55A0112126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-12-6
-
Alias/AKA:865473-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Size:12 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Wire Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,625
$5.81
3,250
$2.97
4,875
$2.02
6,500 +
$1.98
Click for Quote
Log in
to unlock special pricing