- Home ›
- All Products›
- 55A0112-12-4
55A0112-12-4
TE Connectivity / Raychem Brand
55A0112-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-12-4
Search Keywords: 55A0112124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-12-4
-
Alias/AKA:017227-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:28 AWG
-
Overall Outside Diameter:.103 in
-
Conductor Material:Silver-Coated Copper
-
Wire Color:Yellow
-
Insulation Thickness:.005 in
-
Number of Strands:37
-
Wire Size:12 AWG
-
Voltage Rating:600 V
-
Wire Diameter:.103 in
-
Cable Insulation Thickness:.005 in, .127 mm
-
Conductor Diameter:.088 in
-
Cable Style:Primary
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,250
$5.62
2,500
$2.97
3,750
$2.04
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing