- Home ›
- All Products›
- 55A0112-10-2
55A0112-10-2
TE Connectivity / Raychem Brand
55A0112-10-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-10-2
Search Keywords: 55A0112102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0112-10-2
-
Alias/AKA:992131-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Cable Insulation Thickness:.005 in, .127 mm
-
Wire Size:10 AWG
-
Insulation Thickness:.127 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Plated Copper
-
Overall Outside Diameter:3.25 mm
-
Wire Diameter:.128 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Wire Color:Red
-
Number of Conductors:1
-
Cable Style:Primary
-
Strand Size:26 AWG
-
Voltage Rating:600 V
-
Conductor Diameter:2.76 mm
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Number of Strands:37
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
2,500
$6.26
5,000
$3.20
7,500
$2.18
10,000 +
$2.13
Click for Quote
Log in
to unlock special pricing